Part Details for 700-101BAB-B00 by Honeywell Sensing and Control
Overview of 700-101BAB-B00 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 700-101BAB-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5622
|
Newark | Temperature Sensor |Honeywell 700-101BAB-B00 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 / $23.0000 | Buy Now |
DISTI #
480-6661-ND
|
DigiKey | SENSOR RTD 100OHM 0.12% RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
40 In Stock |
|
$22.1948 / $31.0700 | Buy Now |
DISTI #
785-700101BABB00
|
Mouser Electronics | Board Mount Temperature Sensors THERMISTORS THIN FILM RTD RoHS: Compliant | 28 |
|
$21.1100 / $31.0700 | Buy Now |
DISTI #
70353665
|
RS | Sensor, Temp, Thin Film, Platinum (RTD), 100 Ohm +/-1.2 Ohm at 0 C | Honeywell 700-101BAB-B00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5200 | RFQ |
|
Onlinecomponents.com | Temp Sensor Analog Automotive 2-Pin RoHS: Compliant |
100 In Stock |
|
$20.2800 / $23.2600 | Buy Now |
|
Master Electronics | Temp Sensor Analog Automotive 2-Pin RoHS: Compliant |
100 In Stock |
|
$20.2800 / $23.2600 | Buy Now |
Part Details for 700-101BAB-B00
700-101BAB-B00 CAD Models
700-101BAB-B00 Part Data Attributes
|
700-101BAB-B00
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
700-101BAB-B00
Honeywell Sensing and Control
RTD Platinum Sensor, 100ohm, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 0.9 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 2.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 500 °C | |
Operating Temperature-Min | -70 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | WIRE |