Part Details for 700-433 by Altech Corporation
Overview of 700-433 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700-433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8819
|
Newark | Enclosure, Multipurpose, Pc/Gfr, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:180Mm, External Width - Metric:300Mm, External Depth - Metric:300Mm, Nema Rating:-Rohs Compliant: Yes |Altech 700-433 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.4200 / $192.2100 | Buy Now |
DISTI #
1920-700-433-ND
|
DigiKey | BOX PLASTIC GRAY Min Qty: 1 Lead time: 9 Weeks Container: Box |
20 In Stock |
|
$110.8200 | Buy Now |
DISTI #
845-700-433
|
Mouser Electronics | Enclosures for Industrial Automation GEOS-L 3030-18-o Enclosure | 0 |
|
$122.6400 | Order Now |
|
Future Electronics | 300x300x180mm Polycarb Gray Enclosure RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$138.7900 / $145.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$142.5700 / $153.1300 | Buy Now |
|
Powell Electronics | GEOS-L 3030-18-o Enclosure Min Qty: 1 | 11 |
|
$176.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 16 Factory Stock |
|
$142.5700 / $153.1300 | Buy Now |
DISTI #
10107210
|
TestEquity LLC | Altech 700-433 Enclosure, Polycarbonate, Gray, Smooth Walls, 11.8" x 11.8" x 7.10", GEOS Series | 0 |
|
$170.3400 | Buy Now |
Part Details for 700-433
700-433 CAD Models
700-433 Part Data Attributes
|
700-433
Altech Corporation
Buy Now
|
Compare Parts:
700-433
Altech Corporation
|
Samacsys Manufacturer | Altech |