Part Details for 7000-08001-6300500 by Murrelektronik GmbH
Overview of 7000-08001-6300500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-08001-6300500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-08001-6300500-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.6900 | Buy Now |
DISTI #
867-7000080016300500
|
Mouser Electronics | Murrelektronik M8 male 0 with cable, PUR 3x0.25 bk UL/CSA+drag chain 5m | 0 |
|
$29.6100 | Order Now |
DISTI #
7000-08001-6300500
|
TME | Connection lead, M8, PIN: 3, straight, 5m, plug, 60VAC, 4A, 7000, PUR Min Qty: 1 | 2 |
|
$12.5900 / $14.3400 | Buy Now |
Part Details for 7000-08001-6300500
7000-08001-6300500 CAD Models
7000-08001-6300500 Part Data Attributes
|
7000-08001-6300500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08001-6300500
Murrelektronik GmbH
Circular Connector, 3 Contact(s), Plastic, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PLASTIC | |
Total Number of Contacts | 3 |