Part Details for 7000-08041-2301000 by Murrelektronik GmbH
Overview of 7000-08041-2301000 by Murrelektronik GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-08041-2301000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-08041-2301000-ND
|
DigiKey | M8 FEMALE 0 WITH CABLE, PUR 3X0. Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.4600 | Buy Now |
DISTI #
867-7000080412301000
|
Mouser Electronics | Circular DIN Connectors M8 female 0 with cable, PUR 3x0.25 gy UL/CSA+drag chain 10m RoHS: Compliant | 6 |
|
$48.2500 | Buy Now |
DISTI #
74066187
|
RS | Connector, M8, female, single-ended cord, 3-pin, A-Code, PUR jacket, grey, 10.0 | Murrelektronik 7000-08041-2301000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.8500 | RFQ |
DISTI #
7000-08041-2301000
|
TME | Connection lead, M8, PIN: 3, straight, 10m, plug, 60VAC, 4A, -40÷80°C Min Qty: 1 | 0 |
|
$18.2400 / $20.7600 | RFQ |
Part Details for 7000-08041-2301000
7000-08041-2301000 CAD Models
7000-08041-2301000 Part Data Attributes
|
7000-08041-2301000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08041-2301000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |