Part Details for 7000-08061-2110500 by Murrelektronik GmbH
Overview of 7000-08061-2110500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for 7000-08061-2110500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-08061-2110500-ND
|
DigiKey | M8 FEMALE 0 WITH CABLE, PVC 4X0. Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.3568 / $24.1400 | Buy Now |
DISTI #
867-7000080612110500
|
Mouser Electronics | Circular DIN Connectors M8 female 0 with cable, PVC 4x0.25 gy UL/CSA 5m RoHS: Compliant | 16 |
|
$22.5500 | Buy Now |
DISTI #
74066191
|
RS | Connector, M8, female, single-ended cord, 4-pin, A-Code, PVC jacket, grey, 5.0m | Murrelektronik 7000-08061-2110500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9000 | RFQ |
Part Details for 7000-08061-2110500
7000-08061-2110500 CAD Models
7000-08061-2110500 Part Data Attributes
|
7000-08061-2110500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08061-2110500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |