Part Details for 7000-08101-6111000 by Murrelektronik GmbH
Overview of 7000-08101-6111000 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 7000-08101-6111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000081016111000
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 female 90 with cable, PVC 4x0.25 bk UL/CSA 10m | 0 |
|
Order Now | |
DISTI #
7000-08101-6111000
|
TME | Connector: M8, female, PIN: 4, angled 90°, with lead, for cable Min Qty: 1 | 20 |
|
$12.6700 / $16.3300 | Buy Now |
Part Details for 7000-08101-6111000
7000-08101-6111000 CAD Models
7000-08101-6111000 Part Data Attributes
|
7000-08101-6111000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08101-6111000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |