Part Details for 7000-08551-9700020 by Murrelektronik GmbH
Overview of 7000-08551-9700020 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-08551-9700020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000085519700020
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 MALE FLANGE PLUG 1-3-4, Wire 3x0.25 0.2m | 0 |
|
$18.5900 | Order Now |
DISTI #
7000-08551-9700020
|
TME | Connector: M8, socket, male, straight, PIN: 3, 4A, IP66K,IP67 Min Qty: 1 | 0 |
|
$10.7800 / $13.8400 | RFQ |
Part Details for 7000-08551-9700020
7000-08551-9700020 CAD Models
7000-08551-9700020 Part Data Attributes
|
7000-08551-9700020
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08551-9700020
Murrelektronik GmbH
Circular Connector, 3 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |