Part Details for 7000-08553-9700050 by Murrelektronik GmbH
Overview of 7000-08553-9700050 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-08553-9700050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-08553-9700050-ND
|
DigiKey | M8 MALE RECEPTACLE FRONT MOUNT I Min Qty: 1 Lead time: 45 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.4640 / $20.1200 | Buy Now |
DISTI #
867-7000085539700050
|
Mouser Electronics | Circular DIN Connectors M8 male receptacle front mount incl. nut, wires PP 3x0,25 0,5m RoHS: Compliant | 18 |
|
$18.7900 | Buy Now |
DISTI #
74066205
|
RS | Connector, M8, receptacle, 3-pin, male, A-Code, front mt, PP wires, 0.5m | Murrelektronik 7000-08553-9700050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2500 | RFQ |