Part Details for 7000-08811-7910150 by Murrelektronik GmbH
Overview of 7000-08811-7910150 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-08811-7910150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000088117910150
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 male 0 shielded with cable, Ethercat, PUR 1x4xAWG26 shielded gn UL/CSA+drag chain 1,5m | 0 |
|
$43.0800 | Order Now |
DISTI #
72145620
|
RS | M8male0shldw/cable, Ethercat, PUR1x4xAWG26shieldedgnUL/CSA+dragchain | Murrelektronik 7000-08811-7910150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8300 / $42.3000 | RFQ |
DISTI #
7000-08811-7910150
|
TME | Connecting cable, male, 7000, IP67, 50VAC, 60VDC, 4A, 1.5m, PIN: 4 Min Qty: 1 | 0 |
|
$15.7500 / $18.0100 | RFQ |
Part Details for 7000-08811-7910150
7000-08811-7910150 CAD Models
7000-08811-7910150 Part Data Attributes
|
7000-08811-7910150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08811-7910150
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |