Part Details for 7000-08822-7910150 by Murrelektronik GmbH
Overview of 7000-08822-7910150 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 7000-08822-7910150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706593
|
RS | Cordset, M8 male 90 deg. shielded, Ethercat, PUR 1x4xAWG26 green, 1.5m | Murrelektronik 7000-08822-7910150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$33.9100 / $37.6800 | Buy Now |
Part Details for 7000-08822-7910150
7000-08822-7910150 CAD Models
7000-08822-7910150 Part Data Attributes
|
7000-08822-7910150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08822-7910150
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |