Part Details for 7000-11021-6160300 by Murrelektronik GmbH
Overview of 7000-11021-6160300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 7000-11021-6160300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000110216160300
|
Mouser Electronics | Sensor Cables / Actuator Cables MSUD VALVE PLUG FORM BI 11MM, PVC 3X0.75 black 3m RoHS: Compliant | 19 |
|
$24.6100 | Buy Now |
DISTI #
74066216
|
RS | Cable, MSUD vavle plug BI-11mm, 24V AC/DC, 3-pin x 0.75, PVC black, 3m | Murrelektronik 7000-11021-6160300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9000 | RFQ |
DISTI #
7000-11021-6160300
|
TME | Connection lead, plug, Type: BI, PIN: 3, Contacts ph: 11mm, female Min Qty: 1 | 0 |
|
$10.4600 / $11.9000 | RFQ |
Part Details for 7000-11021-6160300
7000-11021-6160300 CAD Models
7000-11021-6160300 Part Data Attributes:
|
7000-11021-6160300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-11021-6160300
Murrelektronik GmbH
Mains Power Connector, 4A, 24VAC/DC, Male, Wire Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Breadth | 0.846 inch | |
Body Depth | 1.181 inch | |
Body Length | 1.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mains Connector Rating | 4A, 24VAC/DC | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CSA;IEC;UL | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |