Part Details for 7000-11081-2160300 by Murrelektronik GmbH
Overview of 7000-11081-2160300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-11081-2160300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-11081-2160300-ND
|
DigiKey | MSUD VALVE PLUG FORM BI 11MM, PV Min Qty: 1 Lead time: 6 Weeks Container: Bag |
10 In Stock |
|
$22.2056 / $29.9900 | Buy Now |
DISTI #
867-7000110812160300
|
Mouser Electronics | Sensor Cables / Actuator Cables MSUD VALVE PLUG FORM BI 11MM, PVC 3X0.75 GRAY, 3m RoHS: Compliant | 5 |
|
$28.0100 | Buy Now |
DISTI #
74066228
|
RS | Cable, MSUD vavle plug BI-11mm 180deg., 24V AC/DC, 3-pin x 0.75, PVC grey, 3m | Murrelektronik 7000-11081-2160300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2000 | RFQ |
Part Details for 7000-11081-2160300
7000-11081-2160300 CAD Models
7000-11081-2160300 Part Data Attributes
|
7000-11081-2160300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-11081-2160300
Murrelektronik GmbH
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |