There are no models available for this part yet.
Overview of 7000-12041-6150500 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-12041-6150500 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5088-7000-12041-6150500-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.8900 | Buy Now | |
DISTI #
867-7000120416150500
|
Mouser Electronics | Murrelektronik M12 male 0 with cable, PVC 5x0.34 bk UL/CSA 5m | 0 |
|
$32.5900 | Order Now | |
DISTI #
7000-12041-6150500
|
TME | Connection lead, M12, PIN: 5, straight, 5m, plug, 125VAC, 4A, 7000 Min Qty: 1 | 0 |
|
$11.2300 / $12.7800 | RFQ |
CAD Models for 7000-12041-6150500 by Murrelektronik GmbH
Part Data Attributes for 7000-12041-6150500 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|