Part Details for 7000-12121-6150500 by Murrelektronik GmbH
Overview of 7000-12121-6150500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-12121-6150500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-12121-6150500-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.3800 | Buy Now |
DISTI #
867-7000121216150500
|
Mouser Electronics | Murrelektronik M12 male 90 with cable, PVC 5x0.34 bk UL/CSA 5m | 0 |
|
$33.9900 | Order Now |
DISTI #
7000-12121-6150500
|
TME | Connection lead, M12, PIN: 5, angled, 5m, plug, 125VAC, 4A, 7000, PVC Min Qty: 1 | 0 |
|
$12.2700 / $14.0400 | RFQ |
Part Details for 7000-12121-6150500
7000-12121-6150500 CAD Models
7000-12121-6150500 Part Data Attributes
|
7000-12121-6150500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12121-6150500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |