Part Details for 7000-12181-6130300 by Murrelektronik GmbH
Overview of 7000-12181-6130300 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 7000-12181-6130300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-12181-6130300-ND
|
DigiKey | M12 FEMALE 0 WITH CABLE, PVC 3X0 Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.9100 | Buy Now |
DISTI #
7000-12181-6130300
|
TME | Connection lead, M12, PIN: 3, straight, 3m, plug, 250VAC, 4A, PVC Min Qty: 1 | 12 |
|
$7.8200 / $8.9000 | Buy Now |
Part Details for 7000-12181-6130300
7000-12181-6130300 CAD Models
7000-12181-6130300 Part Data Attributes
|
7000-12181-6130300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12181-6130300
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |