Part Details for 7000-12181-6330300 by Murrelektronik GmbH
Overview of 7000-12181-6330300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-12181-6330300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-12181-6330300-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.6300 | Buy Now |
DISTI #
867-7000121816330300
|
Mouser Electronics | Murrelektronik M12 female 0 with cable, PUR 3x0.34 bk UL/CSA+drag chain 3m | 0 |
|
$23.9400 | Order Now |
DISTI #
7000-12181-6330300
|
TME | Connection lead, M12, PIN: 3, straight, 3m, plug, 250VAC, 4A, 7000 Min Qty: 1 | 10 |
|
$10.8600 / $12.5200 | Buy Now |
Part Details for 7000-12181-6330300
7000-12181-6330300 CAD Models
7000-12181-6330300 Part Data Attributes
|
7000-12181-6330300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12181-6330300
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |