Part Details for 7000-12221-6142000 by Murrelektronik GmbH
Overview of 7000-12221-6142000 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-12221-6142000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74692742
|
RS | M12 female 0deg with cable, PVC 4x0.34 black, UL/CSA 20m | Murrelektronik 7000-12221-6142000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4310 | RFQ |
|
Chip-Germany GmbH | RoHS: Compliant | 5 |
|
RFQ |
Part Details for 7000-12221-6142000
7000-12221-6142000 CAD Models
7000-12221-6142000 Part Data Attributes
|
7000-12221-6142000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12221-6142000
Murrelektronik GmbH
Circular Connector, 4 Contact(s), PUR, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: DIN EN 61076-2-101 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PUR | |
Total Number of Contacts | 4 |