Part Details for 7000-12241-0151000 by Murrelektronik GmbH
Overview of 7000-12241-0151000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-12241-0151000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-12241-0151000-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
2 In Stock |
|
$49.6400 | Buy Now |
DISTI #
867-7000122410151000
|
Mouser Electronics | Circular DIN Connectors M12 female 0 with cable, PVC 5x0.34 ye UL/CSA 10m RoHS: Compliant | 4 |
|
$50.4700 | Buy Now |
DISTI #
72641550
|
RS | Cordset, M12 Female 0 Degree A-Coded With Pvc 5X0.34 Cable, 10 M, 5-Pole, Yellow | Murrelektronik 7000-12241-0151000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$47.8500 | Buy Now |
Part Details for 7000-12241-0151000
7000-12241-0151000 CAD Models
7000-12241-0151000 Part Data Attributes
|
7000-12241-0151000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12241-0151000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |