Part Details for 7000-12321-6330500 by Murrelektronik GmbH
Overview of 7000-12321-6330500 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-12321-6330500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-12321-6330500
|
TME | Connection lead, M12, PIN: 3, angled, 5m, plug, 250VAC, 4A, -20÷85°C Min Qty: 1 | 10 |
|
$14.6200 / $16.7400 | Buy Now |
Part Details for 7000-12321-6330500
7000-12321-6330500 CAD Models
7000-12321-6330500 Part Data Attributes:
|
7000-12321-6330500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12321-6330500
Murrelektronik GmbH
Circular Connector, 3 Contact(s), PUR, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: DIN EN 61076-2-101 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PUR | |
Total Number of Contacts | 3 |