Part Details for 7000-12341-0140150 by Murrelektronik GmbH
Overview of 7000-12341-0140150 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 7000-12341-0140150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-12341-0140150
|
TME | Connection lead, M12, PIN: 4, angled, 1.5m, plug, 250VAC, 4A, PVC Min Qty: 1 | 10 |
|
$7.9600 / $9.0500 | Buy Now |
Part Details for 7000-12341-0140150
7000-12341-0140150 CAD Models
7000-12341-0140150 Part Data Attributes
|
7000-12341-0140150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12341-0140150
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |