Part Details for 7000-12601-0000000 by Murrelektronik GmbH
Overview of 7000-12601-0000000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-12601-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000126010000000
|
Mouser Electronics | Circular DIN Connectors MOSA M12 FEMALE 0 FIELD-WIREABLE (IDC), 4-pol. 0.25...0.5mm RoHS: Compliant | 142 |
|
$19.7700 | Buy Now |
DISTI #
72443317
|
RS | Connector, M12 Female 0 Degree A-Coded, Idc Terminals, 4-Poles, Field-Wireable | Murrelektronik 7000-12601-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 86 |
|
$19.2000 | Buy Now |
DISTI #
7000-12601-0000000
|
TME | Plug, M12, PIN: 4, female, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 8 |
|
$9.9700 / $12.8200 | Buy Now |
Part Details for 7000-12601-0000000
7000-12601-0000000 CAD Models
7000-12601-0000000 Part Data Attributes:
|
7000-12601-0000000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12601-0000000
Murrelektronik GmbH
Circular Connector, 4 Contact(s), Female, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 |