Part Details for 7000-13225-8032000 by Murrelektronik GmbH
Overview of 7000-13225-8032000 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-13225-8032000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-13225-8032000
|
TME | Connecting cable, female, IP67, 60VAC, 60VDC, 4A, 20m, 7000, PIN: 5 Min Qty: 1 | 0 |
|
$161.2700 / $185.4600 | RFQ |
Part Details for 7000-13225-8032000
7000-13225-8032000 CAD Models
7000-13225-8032000 Part Data Attributes:
|
7000-13225-8032000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-13225-8032000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |