Part Details for 7000-13251-8030150 by Murrelektronik GmbH
Overview of 7000-13251-8030150 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for 7000-13251-8030150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706040
|
RS | Cordset, M12 female 90 deg., CANopen/DeviceNet, 24+22AWG shielded violet, 1.5m | Murrelektronik 7000-13251-8030150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$42.5200 / $47.2400 | Buy Now |
DISTI #
7000-13251-8030150
|
TME | Connecting cable, female, IP67, 60VAC, 60VDC, 4A, 1.5m, 7000, PIN: 5 Min Qty: 1 | 0 |
|
$23.8900 / $27.3100 | RFQ |
Part Details for 7000-13251-8030150
7000-13251-8030150 CAD Models
7000-13251-8030150 Part Data Attributes:
|
7000-13251-8030150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-13251-8030150
Murrelektronik GmbH
Circular Connector, 5 Contact(s), Plastic, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |