Part Details for 7000-14005-0000000 by Murrelektronik GmbH
Overview of 7000-14005-0000000 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for 7000-14005-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-14005-0000000
|
TME | Plug, M12, PIN: 2, male, B code-Profibus, for cable, screw terminal Min Qty: 1 | 16 |
|
$27.8600 / $35.8200 | Buy Now |
Part Details for 7000-14005-0000000
7000-14005-0000000 CAD Models
7000-14005-0000000 Part Data Attributes:
|
7000-14005-0000000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-14005-0000000
Murrelektronik GmbH
Circular Connector, 2 Contact(s), Brass, Male, Screw Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |