Part Details for 7000-14081-8410750 by Murrelektronik GmbH
Overview of 7000-14081-8410750 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-14081-8410750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706296
|
RS | Cordset, M12 male 90 deg., B-coded Profibus, PUR 1x2xAWG24 shielded Violet, 7.5 | Murrelektronik 7000-14081-8410750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$92.7230 | RFQ |
DISTI #
7000-14081-8410750
|
TME | Connecting cable, male, IP67, 60VAC, 60VDC, 4A, 7.5m, 7000, PIN: 2 Min Qty: 1 | 0 |
|
$45.6400 / $52.1600 | RFQ |
Part Details for 7000-14081-8410750
7000-14081-8410750 CAD Models
7000-14081-8410750 Part Data Attributes
|
7000-14081-8410750
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-14081-8410750
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |