Part Details for 7000-14081-8411000 by Murrelektronik GmbH
Overview of 7000-14081-8411000 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Communication and Networking
Price & Stock for 7000-14081-8411000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706289
|
RS | Cordset, M12 male 90 deg., B-coded Profibus, PUR 1x2xAWG24 shielded Violet, 10m | Murrelektronik 7000-14081-8411000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7380 | RFQ |
DISTI #
7000-14081-8411000
|
TME | Connection lead, M12, PIN: 2, angled, 10m, plug, 60VAC, 4A, -25÷85°C Min Qty: 1 | 0 |
|
$55.5000 / $63.4300 | RFQ |
Part Details for 7000-14081-8411000
7000-14081-8411000 CAD Models
7000-14081-8411000 Part Data Attributes
|
7000-14081-8411000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-14081-8411000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |