Part Details for 7000-14541-7940750 by Murrelektronik GmbH
Overview of 7000-14541-7940750 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-14541-7940750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000145417940750
|
Mouser Electronics | Murrelektronik M12 MALE,0 SHIELDED, D CODED, ETHERNET, PUR 2x2xAWG22 shielded green UL/CSA 7.5m | 0 |
|
$98.7200 | Order Now |
DISTI #
74706072
|
RS | Cordset, M12 male 0 deg, D-coded, ETHERNET, PUR 2x2xAWG22 shielded green 7.5m | Murrelektronik 7000-14541-7940750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4770 | RFQ |
DISTI #
7000-14541-7940750
|
TME | Connecting cable, male, 7000, IP67, 60VDC, 4A, 7.5m, PIN: 4, plug Min Qty: 1 | 0 |
|
$40.2800 / $46.0300 | RFQ |
Part Details for 7000-14541-7940750
7000-14541-7940750 CAD Models
7000-14541-7940750 Part Data Attributes
|
7000-14541-7940750
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-14541-7940750
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |