Part Details for 7000-14641-7940750 by Murrelektronik GmbH
Overview of 7000-14641-7940750 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-4142-12V | Amphenol Communications Solutions | Paladin HD, RAF, 4 Pair, 4 Column, GXT+ | |
146-4142-12D | Amphenol Communications Solutions | Paladin HD, RAF, 4 Pair, 4 Column, NiS | |
146-4162-12D | Amphenol Communications Solutions | Paladin HD, RAF, 4 Pair, 6 Column, NiS |
Price & Stock for 7000-14641-7940750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000146417940750
|
Mouser Electronics | Murrelektronik M12 female 0 shielded, D-cod. with cable EN, PUR 2x2xAWG22 shielded gn UL/CSA 7,5m | 0 |
|
$120.0900 | Order Now |
DISTI #
74705947
|
RS | Cordset, M12 female 0 deg, D-coded. EN, PUR 2x2xAWG22 shielded green 7.5m | Murrelektronik 7000-14641-7940750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.6310 | RFQ |
Part Details for 7000-14641-7940750
7000-14641-7940750 CAD Models
7000-14641-7940750 Part Data Attributes
|
7000-14641-7940750
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-14641-7940750
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |