Part Details for 7000-15501-8310750 by Murrelektronik GmbH
Overview of 7000-15501-8310750 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 7000-15501-8310750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706128
|
RS | Cordset, M12 male 0 deg. Y-Coded Hybrid, AWG20+26 shield Green, 7.5m | Murrelektronik 7000-15501-8310750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$149.3540 | RFQ |
DISTI #
7000-15501-8310750
|
TME | Connecting cable, male, IP67, 50VAC, 50VDC, 0.5A, 7.5m, 7000, PIN: 8 Min Qty: 1 | 0 |
|
$69.7700 / $79.7500 | RFQ |
Part Details for 7000-15501-8310750
7000-15501-8310750 CAD Models
7000-15501-8310750 Part Data Attributes:
|
7000-15501-8310750
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-15501-8310750
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |