Part Details for 7000-18021-6261000 by Murrelektronik GmbH
Overview of 7000-18021-6261000 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 7000-18021-6261000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-18021-6261000
|
TME | Valve connector, plug, Type: with LED,with suppression, PIN: 3 Min Qty: 1 | 0 |
|
$17.8000 / $20.2500 | RFQ |
Part Details for 7000-18021-6261000
7000-18021-6261000 CAD Models
7000-18021-6261000 Part Data Attributes
|
7000-18021-6261000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-18021-6261000
Murrelektronik GmbH
Mains Power Connector, 4A, 24VAC/DC, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: CSA | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 24VAC/DC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |