Part Details for 7000-21021-7900500 by Murrelektronik GmbH
Overview of 7000-21021-7900500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts |
Price & Stock for 7000-21021-7900500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000210217900500
|
Mouser Electronics | Murrelektronik M12 male 90 shielded X-cod. with cable, Gigabit, PUR 4x2xAWG26 shielded gn UL/CSA 5m | 0 |
|
$141.9300 | Order Now |
DISTI #
72145638
|
RS | M12male90shieldedX-cod.w/cable, Gigabit, PUR4x2xAWG26shieldedgnUL/CSA5m | Murrelektronik 7000-21021-7900500 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$129.7400 / $137.8000 | RFQ |
DISTI #
7000-21021-7900500
|
TME | Connecting cable, male, 7000, IP67, 50VAC, 60VDC, 0.5A, 5m, PIN: 8 Min Qty: 1 | 0 |
|
$52.6700 / $60.2000 | RFQ |
Part Details for 7000-21021-7900500
7000-21021-7900500 CAD Models
7000-21021-7900500 Part Data Attributes
|
7000-21021-7900500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-21021-7900500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |