Part Details for 7000-21021-7901000 by Murrelektronik GmbH
Overview of 7000-21021-7901000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-21021-7901000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145639
|
RS | Cordset, M12 Male 90 Degree X-Coded With Cable Shielded, Pur 4X2X26Awg, 10M | Murrelektronik 7000-21021-7901000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$183.0300 / $194.4000 | Buy Now |
DISTI #
7000-21021-7901000
|
TME | Connecting cable, male, IP67, 50VAC, 60VDC, 0.5A, 10m, 7000, PIN: 8 Min Qty: 1 | 0 |
|
$69.7500 / $79.7100 | RFQ |
Part Details for 7000-21021-7901000
7000-21021-7901000 CAD Models
7000-21021-7901000 Part Data Attributes:
|
7000-21021-7901000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-21021-7901000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |