Part Details for 7000-29405-0000000 by Murrelektronik GmbH
Overview of 7000-29405-0000000 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Audio and Video Systems
Automotive
Price & Stock for 7000-29405-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000294050000000
|
Mouser Electronics | Circular Metric Connectors SVS ECO VALVE PLUG FORM A 18MM 230V, 3+PE field-wireable M16x1.5 | 34 |
|
$6.9500 | Buy Now |
DISTI #
74883152
|
RS | SVS ECO VALVE PLUG FORM A 18MM 230V, 3+PE field-wireable M16x1.5 | Murrelektronik 7000-29405-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 | RFQ |
DISTI #
7000-29405-0000000
|
TME | Connector: valve connector, plug, form A, 18mm, female, PIN: 4, 230V Min Qty: 1 | 99 |
|
$1.5700 / $2.0200 | Buy Now |
Part Details for 7000-29405-0000000
7000-29405-0000000 CAD Models
7000-29405-0000000 Part Data Attributes
|
7000-29405-0000000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-29405-0000000
Murrelektronik GmbH
Mains Power Connector, 10A, 230VAC/DC, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 230VAC/DC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |