Part Details for 7000-29481-0000000 by Murrelektronik GmbH
Overview of 7000-29481-0000000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-29481-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74692931
|
RS | SVS VALVE PLUG FORM A 18MM FIELD-WIREABLE, 12..30V DC LED M16x1.5 Power Switch | Murrelektronik 7000-29481-0000000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5690 | RFQ |
DISTI #
7000-29481-0000000
|
TME | Connector: valve connector, plug, form A, 18mm, female, PIN: 3, 2+PE Min Qty: 1 | 0 |
|
$32.1300 / $41.3100 | RFQ |
Part Details for 7000-29481-0000000
7000-29481-0000000 CAD Models
7000-29481-0000000 Part Data Attributes:
|
7000-29481-0000000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-29481-0000000
Murrelektronik GmbH
Mains Power Connector, 2A, 24VAC/DC, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 2A, 24VAC/DC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |