Part Details for 7000-46061-8020700 by Murrelektronik GmbH
Results Overview of 7000-46061-8020700 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
| 70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud | |
| 70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts |
Price & Stock for 7000-46061-8020700
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5088-7000-46061-8020700-ND
|
DigiKey | M12 MALE 90 / M12 FEMALE 90 SHIE Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.1600 | Buy Now |
|
DISTI #
867-7000460618020700
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 90(degree)/ M12 female 90(degree)shielded Cube67, PUR 20AWG+22AWG shielded gn UL/CSA 7m | 0 |
|
$180.5500 | Order Now |
|
DISTI #
7000-46061-8020700
|
TME | Cable: for sensors/automation, PIN: 6, 7m, 30VDC, 30VAC, 4A, Cores: 6 Min Qty: 1 | 0 |
|
$69.3600 / $78.9200 | RFQ |