Part Details for 7000-74005-0000000 by Murrelektronik GmbH
Overview of 7000-74005-0000000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7000-74005-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000740050000000
|
Mouser Electronics | Murrelektronik RJ45 Heavy Duty male 0 4pol. Profinet | 0 |
|
$46.0900 | Order Now |
DISTI #
72145649
|
RS | Connector, Rj45 Male 0 Degree 4-Pole Shielded Cat5, Idc Field Wireable | Murrelektronik 7000-74005-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$41.1500 / $43.7000 | Buy Now |
DISTI #
7000-74005-0000000
|
TME | Connector: RJ45, plug, PIN: 4, Cat: 5, shielded, Layout: 8p4c, 6.7mm Min Qty: 1 | 0 |
|
$21.6700 / $27.8500 | RFQ |