Part Details for 7000-74021-0000000 by Murrelektronik GmbH
Overview of 7000-74021-0000000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7000-74021-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-74021-0000000-ND
|
DigiKey | RJ45 PROFESSIONAL MALE 45 4 POL. Min Qty: 1 Lead time: 6 Weeks Container: Bag |
50 In Stock |
|
$38.3989 / $49.0800 | Buy Now |
DISTI #
867-7000740210000000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 professional male 45 4 pol. shielded, Ethernet RoHS: Compliant | 3 |
|
$49.9000 | Buy Now |
DISTI #
74066446
|
RS | Connector, RJ45 Pro male field-wirable, 45deg, shielded, IDC, 4-pin, 4.5-9mm | Murrelektronik 7000-74021-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$41.4900 / $49.6900 | Buy Now |