Part Details for 7000-74121-8000150 by Murrelektronik GmbH
Overview of 7000-74121-8000150 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 7000-74121-8000150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-74121-8000150
|
TME | Connecting cable, male,RJ45, IP20, 60VDC, 1.5A, 1.5m, 7000, PIN: 4 Min Qty: 1 | 0 |
|
$18.4500 / $20.9300 | RFQ |
Part Details for 7000-74121-8000150
7000-74121-8000150 CAD Models
7000-74121-8000150 Part Data Attributes
|
7000-74121-8000150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-74121-8000150
Murrelektronik GmbH
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |