Part Details for 7000-74181-7960500 by Murrelektronik GmbH
Overview of 7000-74181-7960500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-74181-7960500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000741817960500
|
Mouser Electronics | Murrelektronik RJ45 male 45 right, shield with cable, Ethernet, PUR 2x2xAWG22 shielded gn UL/CSA+dragchain 5m | 0 |
|
$99.3900 | Order Now |
DISTI #
74706807
|
RS | Cordset, RJ45 male 45 deg. right, Ethernet, PUR 2x2xAWG22 shielded Green, 5m | Murrelektronik 7000-74181-7960500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$82.0200 / $90.1300 | Buy Now |
DISTI #
7000-74181-7960500
|
TME | Connecting cable, male,RJ45, 7000, IP20, 60VDC, 1.5A, 5m, PIN: 4 Min Qty: 1 | 0 |
|
$32.3900 / $37.0100 | RFQ |
Part Details for 7000-74181-7960500
7000-74181-7960500 CAD Models
7000-74181-7960500 Part Data Attributes
|
7000-74181-7960500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-74181-7960500
Murrelektronik GmbH
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |