Part Details for 7000-88001-0300100 by Murrelektronik GmbH
Overview of 7000-88001-0300100 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-88001-0300100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000880010300100
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 male 0 / M8 female 0, PUR 3x0.25 ye UL/CSA+drag chain 1m RoHS: Compliant | 11 |
|
$27.3900 | Buy Now |
DISTI #
74066469
|
RS | Cable, M8 male/female, A-Code, 3-pin, PUR yellow, 1.0m | Murrelektronik 7000-88001-0300100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$16.5000 / $25.3800 | Buy Now |