There are no models available for this part yet.
Overview of 7000-94021-2160300 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
940214AH0H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, ortho bp, 2-Pair, 90deg 85ohm. | |
940215AH0H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, ortho bp, 2-Pair, 270deg 85ohm. | |
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts |
Price & Stock for 7000-94021-2160300 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5088-7000-94021-2160300-ND
|
DigiKey | MSUD VALVE PLUG FORM CI 9.4 MM, Min Qty: 1 Lead time: 6 Weeks Container: Bag |
8 In Stock |
|
$20.9810 / $28.3300 | Buy Now | |
DISTI #
867-7000940212160300
|
Mouser Electronics | Sensor Cables / Actuator Cables MSUD VALVE PLUG FORM CI 9.4 MM, PVC 3X0.75 GRAY, 3m RoHS: Compliant | 3 |
|
$26.4700 | Buy Now | |
DISTI #
74066510
|
RS | Cable, MSUD valve plug CI-9.4mm, 3-pin, 24V, W/suppression, PVC grey, 3.0m | Murrelektronik 7000-94021-2160300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7000 | RFQ |