Part Details for 7000-99107-0000000 by Murrelektronik GmbH
Overview of 7000-99107-0000000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7000-99107-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-99107-0000000-ND
|
DigiKey | M12 TORQUE WRENCH SET AF 14, TOR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$254.0500 | Buy Now |
DISTI #
867-7000991070000000
|
Mouser Electronics | Wrenches M12 TORQUE WRENCH SET AF 14, Torque: 0,6 Nm RoHS: Compliant | 2 |
|
$283.3000 | Buy Now |
DISTI #
74066528
|
RS | Torque Wrench set, M12 Xtreme-AF14, torque to 0.6Nm | Murrelektronik 7000-99107-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$275.0500 | RFQ |