Part Details for 7000-99641-9620150 by Murrelektronik GmbH
Overview of 7000-99641-9620150 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-99641-9620150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000996419620150
|
Mouser Electronics | Murrelektronik PUSH PULL POWER CONNECTING CABLE, PURZ 5x2.5 GRAY, 1.5m | 0 |
|
$233.5000 | Order Now |
DISTI #
7000-99641-9620150
|
TME | Connecting cable, 7000, IP65, 24VAC, 24VDC, 16A, 1.5m, PIN: 5 Min Qty: 1 | 0 |
|
$89.5600 / $102.3500 | RFQ |