Part Details for 7000-99641-9622000 by Murrelektronik GmbH
Overview of 7000-99641-9622000 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-99641-9622000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-99641-9622000
|
TME | Connecting cable, IP65, 24VAC, 24VDC, 16A, 20m, 7000, PIN: 5 Min Qty: 1 | 0 |
|
$240.3600 / $274.7100 | RFQ |