Part Details for 7000-P4251-9660150 by Murrelektronik GmbH
Results Overview of 7000-P4251-9660150 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
| 70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud | |
| 70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts |
Price & Stock for 7000-P4251-9660150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5088-7000-P4251-9660150-ND
|
DigiKey | M12 POWER L-COD. 5POL. MALE 0 / Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.2000 | Buy Now |
|
DISTI #
867-7000P42519660150
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Power L-cod. 5pol. male 0(degree) / female 90(degree), PUR 5x1.5 gy 1.5m | 0 |
|
$105.2600 | Order Now |
|
DISTI #
74706477
|
RS | CORDSET, M12 POWER L-CODED 5POL. MALE 0 DEG/FEMALE 90 DEG, PUR 5X1.5 GRAY, 1.5M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$59.8800 | Buy Now |
Part Details for 7000-P4251-9660150
7000-P4251-9660150 CAD Models
7000-P4251-9660150 Part Data Attributes
|
|
7000-P4251-9660150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-P4251-9660150
Murrelektronik GmbH
Cable Assembly, 5 Conductor(s), 16AWG, 63V, Power Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ce | |
| Conductor Material | Bare Copper | |
| Connector Side1 | M12 Male | |
| Connector Side2 | M12 Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 1.5 Mm2 | |
| DIN Conformance | No | |
| Diameter | 8.7 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyvinylchloride | |
| Jacket Material | Polyurethane/Polyvinylchloride | |
| Length | 1.5 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -30 °C | |
| Rated Current | 12 A | |
| Rated Voltage | 63 V | |
| Resistance | 0.013 Ω | |
| Shielding | No | |
| Stranding | 30x0.25 | |
| Wire Gauge | 16 Awg | |
| Wire and Cable Name | Power Cable |