There are no models available for this part yet.
Overview of 7000-P3221-P051500 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3221-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts |
Price & Stock for 7000-P3221-P051500 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000P3221P051500
|
Mouser Electronics | Murrelektronik M12 Power K-coded female 0 with cable, PUR 5x1.5 bk UL/CSA+drag chain 15m | 0 |
|
$165.5200 | Order Now | |
DISTI #
7000-P3221-P051500
|
TME | Connecting cable, female, 7000 Power, IP67, 63VAC, 63VDC, 12A, 15m Min Qty: 1 | 0 |
|
$73.1700 / $83.6100 | RFQ |