Part Details for 7000-P4231-P080500 by Murrelektronik GmbH
Overview of 7000-P4231-P080500 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 7000-P4231-P080500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706451
|
RS | Cordset, M12 Power L-coded 5pol. female 90 deg. PUR 5x1.5 Gray, 5m | Murrelektronik 7000-P4231-P080500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$92.2000 / $101.3100 | Buy Now |
Part Details for 7000-P4231-P080500
7000-P4231-P080500 CAD Models
7000-P4231-P080500 Part Data Attributes
|
7000-P4231-P080500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-P4231-P080500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |