Part Details for 7000-P4292-9800100 by Murrelektronik GmbH
Overview of 7000-P4292-9800100 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-P4292-9800100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-P4292-9800100-ND
|
DigiKey | M12 POWER L-CODED 5POL. FEMALE R Min Qty: 1 Lead time: 6 Weeks Container: Bag |
10 In Stock |
|
$58.4122 / $72.4800 | Buy Now |
DISTI #
867-7000P42929800100
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Power L-coded 5pol. female recept. incl. nut, wires PUR 5x1.5 1m RoHS: Compliant | 14 |
|
$73.6900 | Buy Now |
DISTI #
74066579
|
RS | Connector, M12-Power, L-Code, FE RECPT, 5pin, front mount, nut, PUR, 1.0m | Murrelektronik 7000-P4292-9800100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8500 | RFQ |