There are no models available for this part yet.
Overview of 7000000256 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000000256 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,355.4000 / $4,605.4100 | Buy Now | ||
DISTI #
10072100
|
TestEquity LLC | 3M 7000000256 Diamond Lapping Film 663X, 60.0 Micron Roll, 8" x 50 ft x 3" ASO, 1/Case | 0 |
|
$4,988.6400 | Buy Now |