Part Details for 7000000261 by 3M
Overview of 7000000261 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000000261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$30.3300 / $41.2000 | Buy Now | |
DISTI #
10072074
|
TestEquity LLC | 3M 7000000261 Diamond Lapping Film 661X, 3.0 ?m Sheet, 8.50" x 11", 10/Inner 100/Case | 0 |
|
$35.1100 | Buy Now |